+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1628IG#PBF

PMIC; DC/DC converter; Uin: 3.5÷30VDC; Uout: 36VDC; 3A; SSOP28; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC1628IG#PBF
TME Symbol:
LTC1628IGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...30V DC
Output voltage
36V DC
Output current
3A
Case
SSOP28
Mounting
SMD
Frequency
220kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1628IG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 9.38 USDGross price for quantities from 3 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product