+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1655CS8#PBF

IC: D/A converter; 16bit; Ch: 1; 4.5÷5.5V; SO8; 0÷70°C


Manufacturer: Analog Devices

Manufacturer part number:
LTC1655CS8#PBF
TME Symbol:
LTC1655CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Operating voltage
4.5...5.5V
Case
SO8
Mounting
SMD
Interface
3-wire
Operating temperature
0...70°C
Max DNL
±1LSB
Max INL
±20LSB
Gross weight0.075 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
LTC1655CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 46.20 USDGross price for quantities from 1 pcs - 46.20 USD
Net price for quantities from 3 pcs - 41.60 USDGross price for quantities from 3 pcs - 41.60 USD
Net price for quantities from 10 pcs - 36.70 USDGross price for quantities from 10 pcs - 36.70 USD
Net price for quantities from 25 pcs - 33.00 USDGross price for quantities from 25 pcs - 33.00 USD
Net price for quantities from 100 pcs - 31.00 USDGross price for quantities from 100 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product