+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1760CFW#PBF

IC: PMIC; battery charging controller; smart battery charger


Manufacturer: Analog Devices

Manufacturer part number:
LTC1760CFW#PBF
TME Symbol:
LTC1760CFWPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
smart battery charger
Mounting
SMD
Input voltage
6...28V
Max. voltage
5.2V
Output current
4.28A
Case
TSSOP48
Interface
SMBus
Gross weight0.19 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LTC1760CFW#PBF
0 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 3 pcs - 16.71 USDGross price for quantities from 3 pcs - 16.71 USD
Net price for quantities from 10 pcs - 15.50 USDGross price for quantities from 10 pcs - 15.50 USD
Net price for quantities from 25 pcs - 14.50 USDGross price for quantities from 25 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product