+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1778EGN#PBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 36VDC; 2A; SSOP16; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC1778EGN#PBF
TME Symbol:
LTC1778EGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
36V DC
Output current
2A
Case
SSOP16
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1778EGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 25 pcs - 11.20 USDGross price for quantities from 25 pcs - 11.20 USD
Net price for quantities from 100 pcs - 10.31 USDGross price for quantities from 100 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product