+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | oscillator | |
Case | TSOT23-5 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Frequency | 1...33MHz | |
DC supply current | 1mA |