+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Delay time | 14µs | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Input offset voltage | 10mV | |
Kind of package | tube | |
Kind of output | open drain | |
Voltage supply range | ± 1...5.5V DC/2...11V DC |