+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1871IMS-7#TRPBF

PMIC; DC/DC converter; Uin: 2.5÷36VDC; Uout: 1.23÷36VDC; 50mA; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC1871IMS-7#TRPBF
TME Symbol:
LTC1871IMS-7TRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...36V DC
Output voltage
1.23...36V DC
Output current
50mA
Case
MSOP10
Mounting
SMD
Frequency
50kHz...1MHz
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1871IMS-7#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 4.03 USDGross price for quantities from 2500 pcs - 4.03 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product