+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1872ES6#TRMPBF

PMIC; DC/DC converter; Uin: 2.5÷9.8VDC; Uout: 0.8÷36VDC; 10A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC1872ES6#TRMPBF
TME Symbol:
LTC1872ES6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...9.8V DC
Output voltage
0.8...36V DC
Output current
10A
Case
SOT23-6
Mounting
SMD
Topology
boost, flyback, SEPIC
Number of channels
1
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1872ES6#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product