+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1876EG#PBF

PMIC; DC/DC converter; Uin: 3.5÷36VDC; Uout: 0.8÷7VDC; 25A; SSOP36


Manufacturer: Analog Devices

Manufacturer part number:
LTC1876EG#PBF
TME Symbol:
LTC1876EGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...36V DC
Output voltage
0.8...7V DC
Output current
25A
Case
SSOP36
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1876EG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 11.10 USDGross price for quantities from 3 pcs - 11.10 USD
Net price for quantities from 37 pcs - 10.10 USDGross price for quantities from 37 pcs - 10.10 USD
Net price for quantities from 111 pcs - 8.86 USDGross price for quantities from 111 pcs - 8.86 USD
Net price for quantities from 370 pcs - 7.97 USDGross price for quantities from 370 pcs - 7.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product