+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1877IMS8#PBF

PMIC; DC/DC converter; Uin: 2.65÷10VDC; Uout: 0.8÷10VDC; 1A; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
LTC1877IMS8#PBF
TME Symbol:
LTC1877IMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.65...10V DC
Output voltage
0.8...10V DC
Output current
1A
Case
MSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1877IMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.21 USDGross price for quantities from 3 pcs - 7.21 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 6.59 USD
Net price for quantities from 250 pcs - 5.77 USDGross price for quantities from 250 pcs - 5.77 USD
Net price for quantities from 500 pcs - 5.19 USDGross price for quantities from 500 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product