+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC2053CMS8#PBF

IC: operational amplifier; 200kHz; Ch: 1; -5.5÷5.5V; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
LTC2053CMS8#PBF
TME Symbol:
LTC2053CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
1
Operating voltage
-5.5...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
0...70°C
Integrated circuit features
zero-drift
Gross weight0.29 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC2053CMS8#PBF
0 in TME stock
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
No. of pieces (Multiplicity: 50)
Hardly available product