+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC2400CS8#PBF

IC: A/D converter; Ch: 1; 24bit; 2.7÷5.5V; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LTC2400CS8#PBF
TME Symbol:
LTC2400CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
  • delta-sigma
  • micropower
Gross weight0.079 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC2400CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 19.41 USDGross price for quantities from 1 pcs - 19.41 USD
Net price for quantities from 3 pcs - 17.90 USDGross price for quantities from 3 pcs - 17.90 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
Net price for quantities from 25 pcs - 14.61 USDGross price for quantities from 25 pcs - 14.61 USD
Net price for quantities from 100 pcs - 14.10 USDGross price for quantities from 100 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs