+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC2433-1CMS#PBF

IC: A/D converter; Ch: 1; 16bit; 6.9sps; 2.7÷5.5V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
LTC2433-1CMS#PBF
TME Symbol:
LTC2433-1CMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
6.9sps
Operating voltage
2.7...5.5V
Case
MSOP10
Mounting
SMD
Interface
serial
Relative accuracy
1.25LSB
Integrated circuit features
  • delta-sigma
  • differential
Gross weight0.024 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC2433-1CMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
Net price for quantities from 250 pcs - 2.82 USDGross price for quantities from 250 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product