+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC2440IGN#PBF

IC: A/D converter; Ch: 1; 24bit; 4.5÷5.5V; SSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LTC2440IGN#PBF
TME Symbol:
LTC2440IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Operating voltage
4.5...5.5V
Case
SSOP16
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • 3-wire
  • 4-wire
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC2440IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 3 pcs - 22.70 USDGross price for quantities from 3 pcs - 22.70 USD
Net price for quantities from 10 pcs - 20.00 USDGross price for quantities from 10 pcs - 20.00 USD
Net price for quantities from 25 pcs - 18.00 USDGross price for quantities from 25 pcs - 18.00 USD
Net price for quantities from 100 pcs - 16.80 USDGross price for quantities from 100 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product