+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC2481IDD#PBF

IC: A/D converter; 16bit; 2.7÷5.5V; DFN10


Manufacturer: Analog Devices

Manufacturer part number:
LTC2481IDD#PBF
TME Symbol:
LTC2481IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Converter resolution
16bit
Operating voltage
2.7...5.5V
Case
DFN10
Mounting
SMD
Interface
I2C
Gross weight2 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC2481IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product