+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC2870IUFD#PBF

IC: interface; transceiver; 20Mbps; 3÷5.5VDC; RS232 / RS485; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC2870IUFD#PBF
TME Symbol:
LTC2870IUFDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20Mbps
Interface
RS232 / RS485
Mounting
SMD
Case
QFN28
Number of receivers
2
Operating temperature
-40...85°C
Number of channels
3
Kind of package
tube
Number of transmitters
2
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
LTC2870IUFD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.71 USDGross price for quantities from 1 pcs - 14.71 USD
Net price for quantities from 3 pcs - 13.21 USDGross price for quantities from 3 pcs - 13.21 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 30 pcs - 10.51 USDGross price for quantities from 30 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product