+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3025EDC-1#PBF

IC: voltage regulator; LDO,adjustable; 0.4÷3.6V; 500mA; DFN6; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3025EDC-1#PBF
TME Symbol:
LTC3025EDC-1PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
0.4...3.6V
Output current
0.5A
Case
DFN6
Mounting
SMD
Number of channels
1
Gross weight0.43 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LTC3025EDC-1#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product