+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3103EMSE#PBF

PMIC; DC/DC converter; Uin: 2.5÷15VDC; Uout: 0.6÷13.8VDC; 0.5A

Manufacturer: Analog Devices

Manufacturer part number:
LTC3103EMSE#PBF
TME Symbol:
LTC3103EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...15V DC
Output voltage
0.6...13.8V DC
Output current
0.5A
Case
MSOP10
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.022 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3103EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 5.87 USDGross price for quantities from 3 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs