+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3104IMSE#PBF

PMIC; LDO,DC/DC converter; Uin: 2.5÷15VDC; Uout: 0.6÷13.8VDC; 0.5A


Manufacturer: Analog Devices

Manufacturer part number:
LTC3104IMSE#PBF
TME Symbol:
LTC3104IMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.5...15V DC
Output voltage
0.6...13.8V DC
Output current
0.5A
Case
MSOP16
Mounting
SMD
Topology
buck
Number of channels
2
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3104IMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
Net price for quantities from 37 pcs - 5.73 USDGross price for quantities from 37 pcs - 5.73 USD
Net price for quantities from 111 pcs - 5.01 USDGross price for quantities from 111 pcs - 5.01 USD
Net price for quantities from 370 pcs - 4.51 USDGross price for quantities from 370 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product