+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter, LDO | |
Input voltage | 0.02...0.5V DC | |
Output voltage | 2.5...4.5V DC | |
Output current | 4.5mA | |
Case | SSOP16 | |
Mounting | SMD | |
Topology | boost | |
Number of channels | 2 | |
Kind of package | reel | |
Manufacturer standard package | 2500pcs. |