+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3108IGN#PBF

PMIC; LDO,DC/DC converter; Uin: 0.02÷0.5VDC; Uout: 2.35÷5VDC; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3108IGN#PBF
TME Symbol:
LTC3108IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
0.02...0.5V DC
Output voltage
2.35...5V DC
Output current
4.5mA
Case
SSOP16
Mounting
SMD
Topology
boost
Number of channels
2
Kind of package
tube
Gross weight0.083 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3108IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 3 pcs - 6.81 USDGross price for quantities from 3 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.65 USDGross price for quantities from 25 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Hardly available product