+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3108IGN#TRPBF

PMIC; LDO,DC/DC converter; Uin: 0.02÷0.5VDC; Uout: 2.35÷5VDC; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3108IGN#TRPBF
TME Symbol:
LTC3108IGNTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
0.02...0.5V DC
Output voltage
2.35...5V DC
Output current
4.5mA
Case
SSOP16
Mounting
SMD
Topology
boost
Number of channels
2
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3108IGN#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 5.23 USDGross price for quantities from 2500 pcs - 5.23 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product