+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.7...15V DC | |
Output voltage | 2.5...14V DC | |
Case | TSSOP20 | |
Mounting | SMD | |
Topology | buck-boost | |
Number of channels | 1 | |
Kind of package | tube |