+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3112IFE#PBF

PMIC; DC/DC converter; Uin: 2.7÷15VDC; Uout: 2.5÷14VDC; TSSOP20


Manufacturer: Analog Devices

Manufacturer part number:
LTC3112IFE#PBF
TME Symbol:
LTC3112IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...15V DC
Output voltage
2.5...14V DC
Case
TSSOP20
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3112IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 3 pcs - 9.12 USDGross price for quantities from 3 pcs - 9.12 USD
Net price for quantities from 25 pcs - 8.33 USDGross price for quantities from 25 pcs - 8.33 USD
Net price for quantities from 74 pcs - 7.29 USDGross price for quantities from 74 pcs - 7.29 USD
Net price for quantities from 222 pcs - 6.57 USDGross price for quantities from 222 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product