+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3127EDD#TRPBF

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.8÷5.25VDC; DFN10

Manufacturer: Analog Devices

Manufacturer part number:
LTC3127EDD#TRPBF
TME Symbol:
LTC3127EDDTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.8...5.25V DC
Case
DFN10
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3127EDD#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 4.48 USDGross price for quantities from 2500 pcs - 4.48 USD
No. of pieces (Multiplicity: 2 500)
Hardly available product