+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3127EMSE#PBF

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.8÷5.25VDC; MSOP12


Manufacturer: Analog Devices

Manufacturer part number:
LTC3127EMSE#PBF
TME Symbol:
LTC3127EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.8...5.25V DC
Case
MSOP12
Mounting
SMD
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3127EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 37 pcs - 5.25 USDGross price for quantities from 37 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product