+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3226EUD#PBF

IC: driver; PowerPath controller; QFN16; 2.5÷5.3V; 2.5÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3226EUD#PBF
TME Symbol:
LTC3226EUDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
QFN16
Output voltage
2.5...5.3V
DC supply current
315mA
Mounting
SMD
Operating temperature
-40...125°C
Application
alarm systems
Supply voltage
  • 2.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC3226EUD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 3 pcs - 6.20 USDGross price for quantities from 3 pcs - 6.20 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 121 pcs - 4.60 USDGross price for quantities from 121 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product