+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3350EUHF#PBF

IC: driver; PowerPath controller; QFN38; 4.5÷35VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3350EUHF#PBF
TME Symbol:
LTC3350EUHFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
QFN38
DC supply current
4mA
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 4.5...35V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC3350EUHF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.88 USDGross price for quantities from 1 pcs - 12.88 USD
Net price for quantities from 3 pcs - 11.49 USDGross price for quantities from 3 pcs - 11.49 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 10.19 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 9.14 USD
Net price for quantities from 52 pcs - 8.82 USDGross price for quantities from 52 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product