+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3405AES6#TRMPBF

PMIC; DC/DC converter; Uin: 2.65÷5.5VDC; Uout: 0.8÷6VDC; 0.5A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3405AES6#TRMPBF
TME Symbol:
LTC3405AES6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.65...5.5V DC
Output voltage
0.8...6V DC
Output current
0.5A
Case
TSOT23-6
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3405AES6#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product