+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3414EFE#PBF

PMIC; DC/DC converter; Uin: 2.25÷5.5VDC; Uout: 0.8÷5VDC; 4A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3414EFE#PBF
TME Symbol:
LTC3414EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.25...5.5V DC
Output voltage
0.8...5V DC
Output current
4A
Case
TSSOP20
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3414EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 3 pcs - 7.93 USDGross price for quantities from 3 pcs - 7.93 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product