+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3421EUF#PBF

PMIC; DC/DC converter; Uin: 0.5÷4.5VDC; Uout: 2.4÷5.25VDC; 3A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3421EUF#PBF
TME Symbol:
LTC3421EUFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...4.5V DC
Output voltage
2.4...5.25V DC
Output current
3A
Case
QFN24
Mounting
SMD
Frequency
3MHz
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.038 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3421EUF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 5 pcs - 7.05 USDGross price for quantities from 5 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.33 USDGross price for quantities from 25 pcs - 6.33 USD
Net price for quantities from 91 pcs - 5.91 USDGross price for quantities from 91 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product