+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3424EMS#PBF

PMIC; DC/DC converter; Uin: 0.5÷5VDC; Uout: 1.5÷5.5VDC; 2.8A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3424EMS#PBF
TME Symbol:
LTC3424EMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...5V DC
Output voltage
1.5...5.5V DC
Output current
2.8A
Case
MSOP10
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3424EMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 250 pcs - 5.01 USDGross price for quantities from 250 pcs - 5.01 USD
Net price for quantities from 500 pcs - 4.51 USDGross price for quantities from 500 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product