+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3443EDE#PBF

PMIC; DC/DC converter; Uin: 2.4÷5.5VDC; Uout: 2.4÷5.25VDC; DFN12

Manufacturer: Analog Devices

Manufacturer part number:
LTC3443EDE#PBF
TME Symbol:
LTC3443EDEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.4...5.5V DC
Output voltage
2.4...5.25V DC
Case
DFN12
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3443EDE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 7.55 USD
Net price for quantities from 25 pcs - 6.89 USDGross price for quantities from 25 pcs - 6.89 USD
Net price for quantities from 91 pcs - 6.03 USDGross price for quantities from 91 pcs - 6.03 USD
Net price for quantities from 455 pcs - 5.43 USDGross price for quantities from 455 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Hardly available product