+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3450EUD#PBF

PMIC; DC/DC converter; Uin: 1.5÷4.6VDC; Uout: 5.1VDC; 90mA; QFN16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3450EUD#PBF
TME Symbol:
LTC3450EUDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...4.6V DC
Output voltage
5.1V DC
Output current
90mA
Case
QFN16
Mounting
SMD
Topology
boost
Number of channels
3
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3450EUD#PBF
13 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.34 USDGross price for quantities from 3 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts