+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3524EUF#TRPBF

IC: driver; boost,charge pump; LED driver; QFN24; 150mA; 3÷6V; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LTC3524EUF#TRPBF
TME Symbol:
LTC3524EUFTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Topology
boost, charge pump
Kind of integrated circuit
LED driver
Case
QFN24
Output current
0.15A
Output voltage
3...6V
Number of channels
1
Mounting
SMD
Operating voltage
2.5...6V DC
Supply voltage
  • 2.5...6V DC
Gross weight0.1 g
Certificates
See other products in this category: LED drivers Analog Devices,
*
LTC3524EUF#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 3.61 USDGross price for quantities from 2500 pcs - 3.61 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product