+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3542IDC#TRPBF

PMIC; DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 0.6÷5.5VDC; 1A; DFN6

Manufacturer: Analog Devices

Manufacturer part number:
LTC3542IDC#TRPBF
TME Symbol:
LTC3542IDCTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V DC
Output voltage
0.6...5.5V DC
Output current
1A
Case
DFN6
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3542IDC#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 3.22 USDGross price for quantities from 2500 pcs - 3.22 USD
No. of pieces (Multiplicity: 2 500)
Hardly available product