+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3589IUJ#TRPBF

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.75÷5VDC; 2.7A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3589IUJ#TRPBF
TME Symbol:
LTC3589IUJTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.75...5V DC
Output current
2.7A
Case
QFN40
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
reel
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3589IUJ#TRPBF
0 in TME stock
Net price for quantities from 2000 pcs - 8.06 USDGross price for quantities from 2000 pcs - 8.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product