+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3611IWP#PBF

PMIC; DC/DC converter; Uin: 4.5÷32VDC; Uout: 0.6÷32VDC; 15A; QFN64


Manufacturer: Analog Devices

Manufacturer part number:
LTC3611IWP#PBF
TME Symbol:
LTC3611IWPPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...32V DC
Output voltage
0.6...32V DC
Output current
15A
Case
QFN64
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3611IWP#PBF
0 in TME stock
Net price for quantities from 1 pcs - 29.61 USDGross price for quantities from 1 pcs - 29.61 USD
Net price for quantities from 3 pcs - 28.00 USDGross price for quantities from 3 pcs - 28.00 USD
Net price for quantities from 25 pcs - 25.61 USDGross price for quantities from 25 pcs - 25.61 USD
Net price for quantities from 40 pcs - 22.41 USDGross price for quantities from 40 pcs - 22.41 USD
Net price for quantities from 80 pcs - 20.20 USDGross price for quantities from 80 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product