+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3630IMSE#PBF

PMIC; DC/DC converter; Uin: 4÷65VDC; Uout: 0.8÷65VDC; 500mA; MSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3630IMSE#PBF
TME Symbol:
LTC3630IMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...65V DC
Output voltage
0.8...65V DC
Output current
0.5A
Case
MSOP16
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3630IMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.15 USDGross price for quantities from 1 pcs - 9.15 USD
Net price for quantities from 3 pcs - 8.23 USDGross price for quantities from 3 pcs - 8.23 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 37 pcs - 6.54 USDGross price for quantities from 37 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product