+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3634IFE#PBF

PMIC; DC/DC converter; Uin: 3.6÷15VDC; Uout: 0.6÷3VDC; 4.4A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3634IFE#PBF
TME Symbol:
LTC3634IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...15V DC
Output voltage
0.6...3V DC
Output current
4.4A
Case
TSSOP28
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3634IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 10.41 USDGross price for quantities from 3 pcs - 10.41 USD
Net price for quantities from 25 pcs - 9.52 USDGross price for quantities from 25 pcs - 9.52 USD
Net price for quantities from 250 pcs - 8.34 USDGross price for quantities from 250 pcs - 8.34 USD
Net price for quantities from 500 pcs - 7.51 USDGross price for quantities from 500 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product