+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3703EG#PBF

PMIC; DC/DC converter; Uin: 9.3÷100VDC; Uout: 0.8÷93VDC; 5A; SSOP28


Manufacturer: Analog Devices

Manufacturer part number:
LTC3703EG#PBF
TME Symbol:
LTC3703EGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
9.3...100V DC
Output voltage
0.8...93V DC
Output current
5A
Case
SSOP28
Mounting
SMD
Frequency
100...600kHz
Topology
buck-boost
Number of channels
1
Operating temperature
-45...85°C
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3703EG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.75 USDGross price for quantities from 3 pcs - 6.75 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product