+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3705EGN#PBF

IC: PMIC; AC/DC switcher; Uin: 18÷80VDC; SSOP16; forward; SMPS


Manufacturer: Analog Devices

Manufacturer part number:
LTC3705EGN#PBF
TME Symbol:
LTC3705EGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher
Input voltage
18...80V DC
Output current
2A
Mounting
SMD
Case
SSOP16
Topology
forward
Number of channels
1
Application
SMPS
Operating voltage
7...15V DC
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3705EGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 25 pcs - 4.94 USDGross price for quantities from 25 pcs - 4.94 USD
Net price for quantities from 200 pcs - 4.34 USDGross price for quantities from 200 pcs - 4.34 USD
Net price for quantities from 500 pcs - 3.90 USDGross price for quantities from 500 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product