+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher | |
Input voltage | 18...80V DC | |
Output current | 2A | |
Mounting | SMD | |
Case | SSOP16 | |
Topology | forward | |
Number of channels | 1 | |
Application | SMPS | |
Operating voltage | 7...15V DC |