+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC switcher | |
Output voltage | 5...30V DC | |
Output current | 20A | |
Mounting | SMD | |
Case | SSOP24 | |
Topology | forward | |
Number of channels | 1 | |
Operating voltage | 5...30V DC |