+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3706IGN#TRPBF

IC: PMIC; DC/DC switcher; Uout: 5÷30VDC; SSOP24; forward

Manufacturer: Analog Devices

Manufacturer part number:
LTC3706IGN#TRPBF
TME Symbol:
LTC3706IGNTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher
Output voltage
5...30V DC
Output current
20A
Mounting
SMD
Case
SSOP24
Topology
forward
Number of channels
1
Operating voltage
5...30V DC
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3706IGN#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 6.11 USDGross price for quantities from 2500 pcs - 6.11 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product