+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3719EG#PBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 0.8÷1.55VDC; 40A; SSOP36


Manufacturer: Analog Devices

Manufacturer part number:
LTC3719EG#PBF
TME Symbol:
LTC3719EGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
0.8...1.55V DC
Output current
40A
Case
SSOP36
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3719EG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 3 pcs - 8.38 USDGross price for quantities from 3 pcs - 8.38 USD
Net price for quantities from 25 pcs - 7.67 USDGross price for quantities from 25 pcs - 7.67 USD
Net price for quantities from 37 pcs - 6.71 USDGross price for quantities from 37 pcs - 6.71 USD
Net price for quantities from 185 pcs - 6.04 USDGross price for quantities from 185 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product