+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3780IUH#PBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 0.8÷30VDC; 3A; QFN32; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3780IUH#PBF
TME Symbol:
LTC3780IUHPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
0.8...30V DC
Output current
3A
Case
QFN32
Mounting
SMD
Frequency
200...400kHz
Topology
buck-boost
Number of channels
2
Kind of package
tube
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3780IUH#PBF
0 in TME stock
Net price for quantities from 1 pcs - 26.13 USDGross price for quantities from 1 pcs - 26.13 USD
Net price for quantities from 10 pcs - 23.34 USDGross price for quantities from 10 pcs - 23.34 USD
Net price for quantities from 25 pcs - 20.25 USDGross price for quantities from 25 pcs - 20.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product