+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3783IDHD#PBF

IC: driver; boost,flyback,SEPIC; LED driver; DFN16; 25A


Manufacturer: Analog Devices

Manufacturer part number:
LTC3783IDHD#PBF
TME Symbol:
LTC3783IDHDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Topology
boost, flyback, SEPIC
Kind of integrated circuit
LED driver
Case
DFN16
Output current
25A
Mounting
SMD
Input voltage
3...36V DC
Output voltage
1.23...100V DC
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3783IDHD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.39 USDGross price for quantities from 3 pcs - 6.39 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 5.84 USD
Net price for quantities from 73 pcs - 5.12 USDGross price for quantities from 73 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product