+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3803MPS6#PBF

PMIC; DC/DC converter; Uin: 9.2÷75VDC; Uout: 9.2÷75VDC; 2A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3803MPS6#PBF
TME Symbol:
LTC3803MPS6PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
9.2...75V DC
Output voltage
9.2...75V DC
Output current
2A
Case
TSOT23-6
Mounting
SMD
Topology
flyback
Number of channels
1
Operating temperature
-55...150°C
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3803MPS6#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 25 pcs - 7.70 USDGross price for quantities from 25 pcs - 7.70 USD
Net price for quantities from 49 pcs - 6.73 USDGross price for quantities from 49 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product