+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3805EMSE#PBF

PMIC; DC/DC converter; Uin: 8.8÷75VDC; Uout: 0.8÷75VDC; 10A; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
LTC3805EMSE#PBF
TME Symbol:
LTC3805EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8.8...75V DC
Output voltage
0.8...75V DC
Output current
10A
Case
MSOP10
Mounting
SMD
Topology
boost, flyback, SEPIC
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3805EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.87 USDGross price for quantities from 3 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.62 USDGross price for quantities from 25 pcs - 2.62 USD
Net price for quantities from 250 pcs - 2.30 USDGross price for quantities from 250 pcs - 2.30 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product